BC847C,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 330,210
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,470
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03340
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03118
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.33000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 14,448
Unit Price: $0.24000
Datasheet

Direct


onsemi
In Stock: 2,970
Unit Price: $0.20000
Datasheet

Direct


Rohm Semiconductor
In Stock: 3,106
Unit Price: $0.80000
Datasheet

Direct


onsemi
In Stock: 5,652
Unit Price: $0.20000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.03699
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847C,235

DigiKey Part Number
1727-1879-2-ND - Tape & Reel (TR)
1727-1879-1-ND - Cut Tape (CT)
1727-1879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C,235
Description
TRANS NPN 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC847C,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11500$1.15
100$0.07010$7.01
500$0.05038$25.19
1,000$0.04395$43.95
2,000$0.03849$76.98
5,000$0.03255$162.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02886$288.60
20,000$0.02575$515.00
30,000$0.02416$724.80
50,000$0.02238$1,119.00
70,000$0.02132$1,492.40
100,000$0.02029$2,029.00
250,000$0.01803$4,507.50
500,000$0.01663$8,315.00
1,000,000$0.01545$15,450.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850