
NXV55UNR | |
|---|---|
DigiKey Part Number | 1727-NXV55UNRTR-ND - Tape & Reel (TR) 1727-NXV55UNRCT-ND - Cut Tape (CT) 1727-NXV55UNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV55UNR |
Description | NXV55UN/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXV55UNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 1.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 352 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.36800 | $3.68 |
| 100 | $0.23040 | $23.04 |
| 500 | $0.17034 | $85.17 |
| 1,000 | $0.15089 | $150.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12614 | $378.42 |
| 6,000 | $0.11365 | $681.90 |
| 9,000 | $0.10728 | $965.52 |
| 15,000 | $0.10011 | $1,501.65 |
| 21,000 | $0.09587 | $2,013.27 |
| 30,000 | $0.09174 | $2,752.20 |
| 75,000 | $0.08268 | $6,201.00 |
| 150,000 | $0.07709 | $11,563.50 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |






