
PMV48XPA2R | |
|---|---|
DigiKey Part Number | 1727-PMV48XPA2RTR-ND - Tape & Reel (TR) 1727-PMV48XPA2RCT-ND - Cut Tape (CT) 1727-PMV48XPA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV48XPA2R |
Description | MOSFET P-CH 20V 4A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XPA2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 679 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57300 | $5.73 |
| 100 | $0.36380 | $36.38 |
| 500 | $0.27296 | $136.48 |
| 1,000 | $0.24363 | $243.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19889 | $596.67 |
| 6,000 | $0.18062 | $1,083.72 |
| 9,000 | $0.17131 | $1,541.79 |
| 15,000 | $0.16085 | $2,412.75 |
| 21,000 | $0.15465 | $3,247.65 |
| 30,000 | $0.14863 | $4,458.90 |
| 75,000 | $0.13540 | $10,155.00 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.06950 |











