



UHE1V222MHD6TN | |
|---|---|
DigiKey Part Number | 493-15258-1-ND - Cut Tape (CT) 493-15258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V222MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.944 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $2.58100 | $25.81 |
| 50 | $2.23280 | $111.64 |
| 100 | $1.99280 | $199.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.86588 | $466.47 |
| 500 | $1.73886 | $869.43 |
| 750 | $1.67479 | $1,256.09 |
| 1,250 | $1.60334 | $2,004.17 |
| 1,750 | $1.56137 | $2,732.40 |
| 2,500 | $1.52081 | $3,802.03 |
| 3,000 | $1.50153 | $4,504.59 |
| 6,000 | $1.43630 | $8,617.80 |
| 6,250 | $1.43281 | $8,955.06 |
| Unit Price without GST: | $4.37000 |
|---|---|
| Unit Price with GST: | $5.02550 |

