S7AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S7AL
S7AL
S7AL
IP Rated Switches | Datasheet Preview

S7AL

DigiKey Part Number
360-1930-ND
Manufacturer
Manufacturer Product Number
S7AL
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S7AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
23.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$47.41000$47.41
10$40.91000$409.10
25$38.57000$964.25
50$36.88560$1,844.28
100$35.27220$3,527.22
250$33.24240$8,310.60
500$31.78150$15,890.75
Manufacturers Standard Package
Unit Price without GST:$47.41000
Unit Price with GST:$54.52150