182-009-212-531, 182-009-213R531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
182-009-212-531, 182-009-213R531
182-009-213R531
182-009-213R531

182-009-213R531

DigiKey Part Number
182-09FE-ND
Manufacturer
Manufacturer Product Number
182-009-213R531
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
182-009-213R531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,253
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.60100$36.01
25$3.37520$84.38
90$3.08344$277.51
180$2.93611$528.50
270$2.85326$770.38
540$2.71704$1,467.20
1,080$2.58740$2,794.39
2,520$2.43734$6,142.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.24000
Unit Price with GST:$4.87600