
MCF51JF128VLH | |
|---|---|
DigiKey Part Number | 568-14648-ND |
Manufacturer | |
Manufacturer Product Number | MCF51JF128VLH |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51Jx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $10.12400 | $101.24 |
| 25 | $9.37280 | $234.32 |
| 100 | $8.54670 | $854.67 |
| 250 | $8.15292 | $2,038.23 |
| 800 | $7.77885 | $6,223.08 |
| 1,600 | $7.60765 | $12,172.24 |
| Unit Price without GST: | $13.14000 |
|---|---|
| Unit Price with GST: | $15.11100 |



