


MK24FN1M0VDC12R | |
|---|---|
DigiKey Part Number | MK24FN1M0VDC12RTR-ND - Tape & Reel (TR) MK24FN1M0VDC12RCT-ND - Cut Tape (CT) MK24FN1M0VDC12RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24FN1M0VDC12R |
Description | IC MCU 32BIT 1MB FLASH 121XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-XFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 37x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-XFBGA (8x8) | |
Package / Case | 121-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.44000 | $33.44 |
| 10 | $26.59000 | $265.90 |
| 25 | $24.88160 | $622.04 |
| 100 | $23.00250 | $2,300.25 |
| 250 | $22.10696 | $5,526.74 |
| 500 | $21.56724 | $10,783.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.75738 | $41,514.76 |
| Unit Price without GST: | $33.44000 |
|---|---|
| Unit Price with GST: | $38.45600 |








