
MPXV7002DPT1 | |
|---|---|
DigiKey Part Number | MPXV7002DPT1TR-ND - Tape & Reel (TR) MPXV7002DPT1CT-ND - Cut Tape (CT) MPXV7002DPT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV7002DPT1 |
Description | SENSOR 0.29PSID 0.13" 4.5V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.29PSI (±2kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.5 V ~ 4.5 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.29PSI (±2kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.81000 | $34.81 |
| 5 | $31.74400 | $158.72 |
| 10 | $30.60300 | $306.03 |
| 25 | $29.23960 | $730.99 |
| 50 | $28.68420 | $1,434.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.45060 | $2,745.06 |
| 200 | $26.66540 | $5,333.08 |
| 300 | $26.23643 | $7,870.93 |
| 500 | $25.72574 | $12,862.87 |
| 700 | $25.40667 | $17,784.67 |
| Unit Price without GST: | $34.81000 |
|---|---|
| Unit Price with GST: | $40.03150 |




