
MRF300AN-230MHZ | |
|---|---|
DigiKey Part Number | 568-MRF300AN-230MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRF300AN-230MHZ |
Description | MRF300AN REF BRD 230MHZ 330W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRF300AN - Transistor 230MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 230MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF300AN | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,172.26000 | $1,172.26 |
| Unit Price without GST: | $1,172.26000 |
|---|---|
| Unit Price with GST: | $1,348.09900 |





