
TJA1051TK/3/2Z | |
|---|---|
DigiKey Part Number | 568-TJA1051TK/3/2ZTR-ND - Tape & Reel (TR) 568-TJA1051TK/3/2ZCT-ND - Cut Tape (CT) 568-TJA1051TK/3/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051TK/3/2Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.48300 | $14.83 |
| 25 | $1.36880 | $34.22 |
| 100 | $1.24890 | $124.89 |
| 250 | $1.19004 | $297.51 |
| 500 | $1.15130 | $575.65 |
| 1,000 | $1.07948 | $1,079.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.01317 | $6,079.02 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |










