TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904BU

DigiKey Part Number
2N3904FS-ND
Manufacturer
Manufacturer Product Number
2N3904BU
Description
TRANS NPN 40V 0.2A TO-92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3904BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,838
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31300$3.13
100$0.19540$19.54
500$0.14376$71.88
1,000$0.12705$127.05
2,000$0.11295$225.90
5,000$0.09763$488.15
10,000$0.08815$881.50
50,000$0.07153$3,576.50
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800