
BC63916-D27Z | |
|---|---|
DigiKey Part Number | BC63916-D27ZTR-ND - Tape & Reel (TR) BC63916-D27ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC63916-D27Z |
Description | TRANS NPN 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC63916-D27Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.66200 | $6.62 |
| 100 | $0.42280 | $42.28 |
| 500 | $0.31882 | $159.41 |
| 1,000 | $0.28527 | $285.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25703 | $514.06 |
| 4,000 | $0.23324 | $932.96 |
| 6,000 | $0.22111 | $1,326.66 |
| 10,000 | $0.20748 | $2,074.80 |
| 14,000 | $0.19941 | $2,791.74 |
| 20,000 | $0.19156 | $3,831.20 |
| 50,000 | $0.17434 | $8,717.00 |
| 100,000 | $0.17305 | $17,305.00 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.24200 |





