
CM1624-08DE | |
|---|---|
DigiKey Part Number | CM1624-08DEOSTR-ND - Tape & Reel (TR) CM1624-08DEOSCT-ND - Cut Tape (CT) CM1624-08DEOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1624-08DE |
Description | FILTER RLC 40 OHMS /20NH ESD SMD |
Customer Reference | |
Detailed Description | RLC EMI Filter 3rd Order Low Pass 6 Channel R = 40Ohms, C = 12pF, L = 20nH 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RLC | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms, C = 12pF, L = 20nH | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |











