
FAN53840UC00X | |
|---|---|
DigiKey Part Number | 488-FAN53840UC00XTR-ND - Tape & Reel (TR) 488-FAN53840UC00XCT-ND - Cut Tape (CT) 488-FAN53840UC00XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53840UC00X |
Description | 4 LDO PMIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA, 1.2A 16-WLCSP (1.52x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 1V ~ 1.8V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA, 1.2A | |
Rds On (Typ) | 76mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (1.52x1.52) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.15600 | $11.56 |
| 25 | $1.04120 | $26.03 |
| 100 | $0.91490 | $91.49 |
| 250 | $0.85460 | $213.65 |
| 500 | $0.81828 | $409.14 |
| 1,000 | $0.78834 | $788.34 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |

