
FAN7390MX | |
|---|---|
DigiKey Part Number | FAN7390MXTR-ND - Tape & Reel (TR) FAN7390MXCT-ND - Cut Tape (CT) FAN7390MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7390MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7390MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 22V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.01720 | $75.43 |
| 100 | $2.41210 | $241.21 |
| 250 | $2.11476 | $528.69 |
| 500 | $1.93188 | $965.94 |
| 1,000 | $1.77869 | $1,778.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79720 | $5,391.60 |
| 6,000 | $1.76026 | $10,561.56 |
| 9,000 | $1.74175 | $15,675.75 |
| Unit Price without GST: | $5.60000 |
|---|---|
| Unit Price with GST: | $6.44000 |


