
FSV12100V | |
|---|---|
DigiKey Part Number | FSV12100VTR-ND - Tape & Reel (TR) FSV12100VCT-ND - Cut Tape (CT) FSV12100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV12100V |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV12100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27.33 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1124pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.24700 | $12.47 |
| 100 | $1.01390 | $101.39 |
| 500 | $0.79044 | $395.22 |
| 1,000 | $0.67066 | $670.66 |
| 2,000 | $0.66618 | $1,332.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56944 | $2,847.20 |
| 10,000 | $0.54426 | $5,442.60 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |










