


MC14052BDR2G | |
|---|---|
DigiKey Part Number | MC14052BDR2GOSTR-ND - Tape & Reel (TR) MC14052BDR2GOSCT-ND - Cut Tape (CT) MC14052BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14052BDR2G |
Description | IC SWITCH DP4T X 2 280OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.94300 | $9.43 |
| 25 | $0.84640 | $21.16 |
| 100 | $0.74080 | $74.08 |
| 250 | $0.69040 | $172.60 |
| 500 | $0.66000 | $330.00 |
| 1,000 | $0.63499 | $634.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60859 | $1,521.47 |
| 5,000 | $0.59268 | $2,963.40 |
| 7,500 | $0.58470 | $4,385.25 |
| 12,500 | $0.57587 | $7,198.38 |
| 17,500 | $0.57071 | $9,987.43 |
| 25,000 | $0.56575 | $14,143.75 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |









