LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7809CTG

DigiKey Part Number
MC7809CTGOS-ND
Manufacturer
Manufacturer Product Number
MC7809CTG
Description
IC REG LINEAR 9V 1A TO220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7809CTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
61dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,382
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.71300$7.13
50$0.59280$29.64
100$0.55540$55.54
250$0.51596$128.99
500$0.49220$246.10
1,000$0.47261$472.61
2,500$0.45195$1,129.88
5,000$0.43949$2,197.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.00000
Unit Price with GST:$1.15000