


NCP718BSN330T1G | |
|---|---|
DigiKey Part Number | NCP718BSN330T1GOSTR-ND - Tape & Reel (TR) NCP718BSN330T1GOSCT-ND - Cut Tape (CT) NCP718BSN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN330T1G |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.64400 | $6.44 |
| 25 | $0.57440 | $14.36 |
| 100 | $0.49920 | $49.92 |
| 250 | $0.46316 | $115.79 |
| 500 | $0.44148 | $220.74 |
| 1,000 | $0.42361 | $423.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40153 | $1,204.59 |
| 6,000 | $0.39073 | $2,344.38 |
| 9,000 | $0.38532 | $3,467.88 |
| 15,000 | $0.37932 | $5,689.80 |
| 21,000 | $0.37582 | $7,892.22 |
| 30,000 | $0.37245 | $11,173.50 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |

















