NLV17SZ74USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,690
Unit Price: $0.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 35,445
Unit Price: $0.41000
Datasheet

Direct


Texas Instruments
In Stock: 3,139
Unit Price: $1.88000
Datasheet

Direct


Texas Instruments
In Stock: 3,856
Unit Price: $7.01000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.91000
Datasheet
8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV17SZ74USG

DigiKey Part Number
NLV17SZ74USGOSTR-ND - Tape & Reel (TR)
NLV17SZ74USGOSCT-ND - Cut Tape (CT)
NLV17SZ74USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV17SZ74USG
Description
IC FF D-TYPE SINGLE 1-BIT US8
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV17SZ74USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
7 pF
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes