


NSR0320MW2T3G | |
|---|---|
DigiKey Part Number | NSR0320MW2T3GOSTR-ND - Tape & Reel (TR) NSR0320MW2T3GOSCT-ND - Cut Tape (CT) NSR0320MW2T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0320MW2T3G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320MW2T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 900 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19000 | $1.90 |
| 100 | $0.16100 | $16.10 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.09953 | $99.53 |
| 2,000 | $0.09207 | $184.14 |
| 5,000 | $0.07923 | $396.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06578 | $657.80 |
| 20,000 | $0.06327 | $1,265.40 |
| 30,000 | $0.06117 | $1,835.10 |
| 50,000 | $0.06064 | $3,032.00 |
| 70,000 | $0.05285 | $3,699.50 |
| 250,000 | $0.04800 | $12,000.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |











