
SMMBT3906LT3G | |
|---|---|
DigiKey Part Number | SMMBT3906LT3GOSTR-ND - Tape & Reel (TR) SMMBT3906LT3GOSCT-ND - Cut Tape (CT) SMMBT3906LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3906LT3G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3906LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.11030 | $11.03 |
| 500 | $0.07998 | $39.99 |
| 1,000 | $0.07013 | $70.13 |
| 2,000 | $0.06180 | $123.60 |
| 5,000 | $0.05274 | $263.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04713 | $471.30 |
| 20,000 | $0.04239 | $847.80 |
| 30,000 | $0.03998 | $1,199.40 |
| 50,000 | $0.03726 | $1,863.00 |
| 70,000 | $0.03566 | $2,496.20 |
| 100,000 | $0.03409 | $3,409.00 |
| 250,000 | $0.03066 | $7,665.00 |
| 500,000 | $0.02854 | $14,270.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.34500 |










_tmb.jpg)
