
TIP41CG | |
|---|---|
DigiKey Part Number | TIP41CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP41CG |
Description | TRANS NPN 100V 6A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP41CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 50 | $1.54660 | $77.33 |
| 100 | $1.38080 | $138.08 |
| 500 | $1.08990 | $544.95 |
| 1,000 | $0.99631 | $996.31 |
| 2,000 | $0.91760 | $1,835.20 |
| 5,000 | $0.83243 | $4,162.15 |
| 10,000 | $0.80802 | $8,080.20 |
| Unit Price without GST: | $3.24000 |
|---|---|
| Unit Price with GST: | $3.72600 |









