OS-CON Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVQP150M

DigiKey Part Number
P122177TR-ND - Tape & Reel (TR)
P122177CT-ND - Cut Tape (CT)
P122177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVQP150M
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
4SVQP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
90.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.81 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,445
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.16000$3.16
10$1.79900$17.99
50$1.78440$89.22
100$1.76960$176.96
500$1.41230$706.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31929$1,319.29
2,000$1.24444$2,488.88
3,000$1.20668$3,620.04
5,000$1.16461$5,823.05
7,000$1.13989$7,979.23
10,000$1.11601$11,160.10
12,000$1.10466$13,255.92
Manufacturers Standard Package
Unit Price without GST:$3.16000
Unit Price with GST:$3.63400