
PN12-14HDR-L | |
|---|---|
DigiKey Part Number | 298-15448-ND |
Manufacturer | |
Manufacturer Product Number | PN12-14HDR-L |
Description | CONN RING CIRC 12-16AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $4.09200 | $40.92 |
| 25 | $3.97520 | $99.38 |
| 50 | $3.88920 | $194.46 |
| 100 | $3.80540 | $380.54 |
| 250 | $3.69712 | $924.28 |
| 500 | $3.61722 | $1,808.61 |
| 1,000 | $3.53892 | $3,538.92 |
| 2,500 | $3.43789 | $8,594.73 |
| Unit Price without GST: | $4.39000 |
|---|---|
| Unit Price with GST: | $5.04850 |







