900-00360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900-00360

DigiKey Part Number
900-00360-ND
Manufacturer
Manufacturer Product Number
900-00360
Description
SERVOMOTOR RC 120 RPM 6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 120 RPM Incremental 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
6VDC
RPM
120 RPM
Torque - Rated (oz-in / mNm)
34.7 / 245
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-15°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$52.08000$52.08
5$49.47600$247.38
10$48.84400$488.44
Manufacturers Standard Package
Unit Price without GST:$52.08000
Unit Price with GST:$59.89200