AC30UUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC30UUK-R

DigiKey Part Number
993-AC30UUK-R-ND
Manufacturer
Manufacturer Product Number
AC30UUK-R
Description
CORD BS1363A - IEC 320-C13 8.20'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363A
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
17 AWG
Shielding
-
Length
8.20' (2.50m)
Approval Agency Marking
BSI
Approved Countries
United Kingdom
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$15.39000$15.39
10$14.40200$144.02
25$13.58320$339.58
100$13.00650$1,300.65
250$12.85764$3,214.41
500$12.42972$6,214.86
1,000$11.79238$11,792.38
Manufacturers Standard Package
Unit Price without GST:$15.39000
Unit Price with GST:$17.69850