UT-6-TMC-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT-6-TMC-M
Circuit Breaker Basics - Another Teaching Moment

0916606

DigiKey Part Number
277-2496-ND
Manufacturer
Manufacturer Product Number
0916606
Description
CIR BRKR THRMMAG 4A 240VAC 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 240 V AC 28 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0916606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Factory Stock: 2,502
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$33.62000$33.62
Unit Price without GST:$33.62000
Unit Price with GST:$38.66300