
1607356 | |
|---|---|
DigiKey Part Number | 277-12294-ND |
Manufacturer | |
Manufacturer Product Number | 1607356 |
Description | CONTACT SOCKET 20-26AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-26 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1607356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| Unit Price without GST: | $6.59000 |
|---|---|
| Unit Price with GST: | $7.57850 |























