1848655
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1848655
1848655
1848655
Phoenix Contact SDDC PCB Connectors | Digi-Key Daily

1848655

DigiKey Part Number
277-12225-ND
Manufacturer
Manufacturer Product Number
1848655
Description
TERM BLOCK 3POS TOP ENTRY 3.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1848655 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole, SKEDD
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Lock
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.20000$11.20
10$8.53900$85.39
Unit Price without GST:$11.20000
Unit Price with GST:$12.88000