2761606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2761606

DigiKey Part Number
277-7308-ND
Manufacturer
Manufacturer Product Number
2761606
Description
CONN D-SUB PLUG 15POS TERM BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2761606 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Terminal Block
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
60V
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Factory Stock: 821
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$121.82000$121.82
Manufacturers Standard Package
Unit Price without GST:$121.82000
Unit Price with GST:$140.09300