2900330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2900330
Push-In Relay Test - Lifting Free Weights - Phoenix Contact

2900330

DigiKey Part Number
277-11065-ND
Manufacturer
Manufacturer Product Number
2900330
Description
RELAY GEN PURPOSE DPDT 6A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
18 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.333 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Factory Stock: 2,850
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$39.52000$39.52
Unit Price without GST:$39.52000
Unit Price with GST:$45.44800