3240096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240096

DigiKey Part Number
277-11168-ND
Manufacturer
Manufacturer Product Number
3240096
Description
CONN RING CIRC 6AWG M8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240096 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
0.047" (1.19mm)
Width - Outer Edges
0.551" (14.00mm)
Length - Overall
1.024" (26.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Electrolytic Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.31000$2.31
Unit Price without GST:$2.31000
Unit Price with GST:$2.65650