




4233-0 | |
|---|---|
DigiKey Part Number | 501-1342-ND |
Manufacturer | |
Manufacturer Product Number | 4233-0 |
Description | MICROGRABBER BLACK SOLDER 0.090" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.080" (2.03mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 1.710" (43.43mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 ~ 22 AWG Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| Unit Price without GST: | $7.07000 |
|---|---|
| Unit Price with GST: | $8.13050 |












