801-8x-xxx-10-00x101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
801-8x-xxx-10-00x101
801-87-006-10-001101
801-87-006-10-001101
QUICK TECH SOLUTIONS v002 Socketing Post Headers

801-87-006-10-001101

DigiKey Part Number
1212-1186-ND
Manufacturer
Manufacturer Product Number
801-87-006-10-001101
Description
CONN SOCKET 6POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
801-87-006-10-001101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,683
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.26300$12.63
100$1.07360$107.36
500$0.95824$479.12
2,200$0.86310$1,898.82
6,600$0.79874$5,271.68
11,000$0.77049$8,475.39
Unit Price without GST:$1.49000
Unit Price with GST:$1.71350