739W-X2/03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
739W-X2/03
739W-X2/03
739W-X2/03

739W-X2/03

DigiKey Part Number
Q228-ND
Manufacturer
Manufacturer Product Number
739W-X2/03
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
Terminating Cover
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214,727
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.68000$2.68
10$2.27900$22.79
25$2.13680$53.42
50$2.03460$101.73
100$1.93740$193.74
300$1.79277$537.83
500$1.72928$864.64
1,000$1.64673$1,646.73
2,500$1.54366$3,859.15
Manufacturers Standard Package
Unit Price without GST:$2.68000
Unit Price with GST:$3.08200