Q-710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q-710
Q-710
Q-710

Q-710

DigiKey Part Number
Q526-ND
Manufacturer
Manufacturer Product Number
Q-710
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,483
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.85000$10.85
18$8.84278$159.17
36$8.42028$303.13
54$8.18278$441.87
108$7.79194$841.53
252$7.33992$1,849.66
504$6.98974$3,522.83
1,008$6.65641$6,709.66
2,502$6.24331$15,620.76
Manufacturers Standard Package
Unit Price without GST:$10.85000
Unit Price with GST:$12.47750