R921921000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R921921000

DigiKey Part Number
2201-R921921000-ND
Manufacturer
Manufacturer Product Number
R921921000
Description
BAN2 F DLPI INSUL RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Cup Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder Cup
Insulation
Mating End Insulated
Features
Hex Nuts
Color
Red
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Material
-
Body Material
-
Operating Temperature
-60°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.55000$10.55
10$8.95800$89.58
25$8.39640$209.91
50$7.99560$399.78
100$7.61370$761.37
300$7.04597$2,113.79
500$6.79666$3,398.33
1,000$6.47251$6,472.51
2,500$6.06776$15,169.40
Manufacturers Standard Package
Unit Price without GST:$10.55000
Unit Price with GST:$12.13250