SC1153
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1153

DigiKey Part Number
2648-SC1153-ND
Manufacturer
Manufacturer Product Number
SC1153
Description
27W USB-C PSU UL(US), WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
110 ~ 240 VAC
Voltage - Output
5.1V
Current - Output (Max)
5A
Power (Watts)
27 W
Output Connector
USB C
Cord Length
47" (1.20m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,883
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$22.33000$22.33
Unit Price without GST:$22.33000
Unit Price with GST:$25.67950