X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9317WM8Z-2.7
8-MSOP

ISL12057IUZ

DigiKey Part Number
ISL12057IUZ-ND
Manufacturer
Manufacturer Product Number
ISL12057IUZ
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12057IUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.65µA @ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,517
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$5.08000$5.08
10$3.78300$37.83
50$3.26560$163.28
100$3.10540$310.54
250$2.93640$734.10
500$2.83448$1,417.24
1,000$2.75066$2,750.66
2,500$2.66212$6,655.30
5,000$2.60877$13,043.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.08000
Unit Price with GST:$5.84200