5-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3280EIHZ-T

DigiKey Part Number
ISL3280EIHZ-TTR-ND - Tape & Reel (TR)
ISL3280EIHZ-TCT-ND - Cut Tape (CT)
ISL3280EIHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3280EIHZ-T
Description
IC TRANSCEIVER 0/1 5SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 5-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,370
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.13800$21.38
25$1.94200$48.55
100$1.72550$172.55
250$1.62240$405.60
500$1.56022$780.11
1,000$1.50905$1,509.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44586$4,337.58
6,000$1.41493$8,489.58
9,000$1.39945$12,595.05
Manufacturers Standard Package
Unit Price without GST:$2.92000
Unit Price with GST:$3.35800