
CBA-UFLSMAM25 | |
|---|---|
DigiKey Part Number | 357-CBA-UFLSMAM25-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFLSMAM25 |
Description | COAX CBL U.FL TO SMA 9.8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.65000 | $20.65 |
| 10 | $17.55400 | $175.54 |
| 25 | $16.45480 | $411.37 |
| 50 | $15.66920 | $783.46 |
| 100 | $14.92140 | $1,492.14 |
| 250 | $13.98764 | $3,496.91 |
| 500 | $13.32060 | $6,660.30 |
| 1,000 | $12.72367 | $12,723.67 |
| Unit Price without GST: | $20.65000 |
|---|---|
| Unit Price with GST: | $23.74750 |











