
BR24T1MFJ-3AME2 | |
|---|---|
DigiKey Part Number | BR24T1MFJ-3AME2TR-ND - Tape & Reel (TR) BR24T1MFJ-3AME2CT-ND - Cut Tape (CT) BR24T1MFJ-3AME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T1MFJ-3AME2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.53000 | $55.30 |
| 25 | $5.37000 | $134.25 |
| 50 | $5.24720 | $262.36 |
| 100 | $5.12430 | $512.43 |
| 250 | $4.96256 | $1,240.64 |
| 500 | $4.84102 | $2,420.51 |
| 1,000 | $4.72075 | $4,720.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.56428 | $11,410.70 |
| Unit Price without GST: | $5.92000 |
|---|---|
| Unit Price with GST: | $6.80800 |

