
RB500SM-30T2R | |
|---|---|
DigiKey Part Number | 846-RB500SM-30T2RTR-ND - Tape & Reel (TR) 846-RB500SM-30T2RCT-ND - Cut Tape (CT) 846-RB500SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500SM-30T2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.32400 | $3.24 |
| 100 | $0.20230 | $20.23 |
| 500 | $0.14900 | $74.50 |
| 1,000 | $0.11548 | $115.48 |
| 2,000 | $0.10527 | $210.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07329 | $586.32 |
| 16,000 | $0.07257 | $1,161.12 |
| 24,000 | $0.07000 | $1,680.00 |
| 40,000 | $0.06490 | $2,596.00 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.64400 |

