
RB521VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB521VM-40FHTE-17TR-ND - Tape & Reel (TR) RB521VM-40FHTE-17CT-ND - Cut Tape (CT) RB521VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31100 | $3.11 |
| 100 | $0.19370 | $19.37 |
| 500 | $0.14254 | $71.27 |
| 1,000 | $0.12593 | $125.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10479 | $314.37 |
| 6,000 | $0.09411 | $564.66 |
| 9,000 | $0.08867 | $798.03 |
| 15,000 | $0.08254 | $1,238.10 |
| 21,000 | $0.07891 | $1,657.11 |
| 30,000 | $0.07538 | $2,261.40 |
| 75,000 | $0.06763 | $5,072.25 |
| 150,000 | $0.06285 | $9,427.50 |
| 300,000 | $0.06047 | $18,141.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

