
RQ5H020SPTL | |
|---|---|
DigiKey Part Number | RQ5H020SPTLTR-ND - Tape & Reel (TR) RQ5H020SPTLCT-ND - Cut Tape (CT) RQ5H020SPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5H020SPTL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5H020SPTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.63360 | $63.36 |
| 500 | $0.48498 | $242.49 |
| 1,000 | $0.43707 | $437.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37616 | $1,128.48 |
| 6,000 | $0.34548 | $2,072.88 |
| 9,000 | $0.32985 | $2,968.65 |
| 15,000 | $0.31229 | $4,684.35 |
| 21,000 | $0.30189 | $6,339.69 |
| 30,000 | $0.29539 | $8,861.70 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.81700 |





