
RS3L110ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3L110ATTB1TR-ND - Tape & Reel (TR) 846-RS3L110ATTB1CT-ND - Cut Tape (CT) 846-RS3L110ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3L110ATTB1 |
Description | PCH -60V -11A POWER MOSFET - RS3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3L110ATTB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.8mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.97000 | $5.97 |
| 10 | $3.87800 | $38.78 |
| 100 | $2.69060 | $269.06 |
| 500 | $2.28322 | $1,141.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.86538 | $4,663.45 |
| Unit Price without GST: | $5.97000 |
|---|---|
| Unit Price with GST: | $6.86550 |



