
SLR-332MGT32 | |
|---|---|
DigiKey Part Number | 846-SLR-332MGT32CT-ND - Cut Tape (CT) 846-SLR-332MGT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-332MGT32 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.60700 | $6.07 |
| 100 | $0.43370 | $43.37 |
| 500 | $0.35618 | $178.09 |
| 1,000 | $0.33063 | $330.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27117 | $542.34 |
| 4,000 | $0.25453 | $1,018.12 |
| 6,000 | $0.24598 | $1,475.88 |
| 10,000 | $0.23633 | $2,363.30 |
| 14,000 | $0.23058 | $3,228.12 |
| 20,000 | $0.22498 | $4,499.60 |
| 50,000 | $0.21260 | $10,630.00 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $1.00050 |

