SML-D12x8(C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D12Y8WT86C

DigiKey Part Number
SML-D12Y8WT86CTR-ND - Tape & Reel (TR)
SML-D12Y8WT86CCT-ND - Cut Tape (CT)
SML-D12Y8WT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12Y8WT86C
Description
LED YELLOW 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12Y8WT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30000$3.00
100$0.20930$20.93
500$0.16814$84.07
1,000$0.15446$154.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13485$404.55
6,000$0.12593$755.58
9,000$0.12134$1,092.06
15,000$0.11616$1,742.40
21,000$0.11307$2,374.47
30,000$0.11006$3,301.80
75,000$0.10340$7,755.00
150,000$0.09925$14,887.50
Manufacturers Standard Package
Unit Price without GST:$0.45000
Unit Price with GST:$0.51750